MS3452W24-22SX

Heilind Number:AMP1-2176447-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W24-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 61R9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W24-22SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:61.9 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176447-0

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0201 resistor. Featuring a resistance of 61.9 Ω with a tolerance of .1%, it ensures accurate performance in your electronic applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is designed for efficiency and durability. Its thin film element type and solder termination make it suitable for a wide range of projects. Measuring just .58 x .29 x .23 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in the quality of this component for consistent and stable operation.