MS3452W24-27P

Heilind Number:AMP1-2176447-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W24-27P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 64R9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W24-27P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176447-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 surface mount resistor. Featuring a resistance of 64.9 Ω with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of .031 W and a rated voltage of 15 V, it's suitable for various applications. The compact size of .58 x .29 x .23 mm and surface mount termination make it easy to integrate into your designs. Operating at a low temperature coefficient of 25ppm, it guarantees stable performance over time. Upgrade your circuitry with this high-quality component.