1-2176447-8

Heilind Number:AMP1-2176447-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176447-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 75R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176447-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:75 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176447-8

Detailed Description

Enhance circuit performance with our precision surface mount resistor, ideal for demanding applications. This CPF 0201 resistor boasts a low resistance of 75Ω, with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Its thin film element ensures high stability and reliability, while its small size of .58 x .29 x .23mm and SMT termination make it perfect for space-constrained designs. With a power rating of .031W and a rated voltage of 15V, it offers efficient and consistent performance. Trust in its quality construction for your electronic projects.