1-2176448-7

Heilind Number:AMP1-2176448-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176448-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 787R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176448-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176448-7

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0201 thin film resistor. With a resistance of 787 ohms, tolerance of 0.1%, and a power rating of .031W, it ensures stable performance in demanding applications. Operating at a rated voltage of 15V, this surface mount resistor is designed for reliable use. Its small 0201 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and featuring low TCR of 25ppm, it meets industry standards for environmental responsibility and accuracy. Ideal for high-precision systems, this resistor is a crucial component for achieving optimal circuit performance.