1-2176449-4

Heilind Number:AMP1-2176449-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176449-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 7K87 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176449-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:7.87 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176449-4

Detailed Description

Elevate circuit performance with our cutting-edge CPF 0201 precision resistor, featuring a remarkable 0.1% tolerance and ultra-low 25ppm temperature coefficient. This surface-mount component offers a resistance of 7.87 KΩ, ideal for precise current control in high-frequency applications. With a power rating of .031 W and rated voltage of 15 V, it delivers reliable performance in compact electronic designs. The thin film element ensures accuracy and stability, while the solder termination guarantees easy installation. RoHS compliant and meticulously crafted, this resistor is a top choice for demanding projects in industries like telecommunications, automotive, and aerospace. Upgrade your technology with the assurance of quality and precision provided by our Surface Mount Resistors.