1-2176451-0

Heilind Number:AMP1-2176451-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176451-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 61R9 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176451-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:61.9 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176451-0

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 61.9 Ω and a tolerance of 0.1%. Engineered with a thin film element, it ensures accurate performance with a low power rating of .031 W. Operating at a rated voltage of 15 V, this surface mount resistor is designed for reliability, with a resistance to solder termination. Measuring just .58 x .29 x .23 mm, it's perfect for compact applications. RoHS compliant and offering 25ppm stability, it's ideal for high-performance electronic projects. Elevate your design with the reliability and precision of this surface mount resistor.