MS3452W24-7PW

Heilind Number:AMP1-2176452-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W24-7PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 732R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W24-7PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:732 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176452-4

Detailed Description

Enhance your circuitry with this precision resistor, crafted for optimal performance and durability. Measuring just .58 x .29 x .23 mm, this compact chip resistor boasts a resistance of 732 Ω with a tight tolerance of .1% and a low temperature coefficient of 25ppm. Ideal for SMT applications, it features solder terminations for secure installation. With a power rating of .031 W and a maximum voltage of 15 V, this component ensures reliable operation in various electronic systems. Trust in its high-quality thin film construction for consistent and accurate results, making it a valuable asset in your electronics toolkit.