1-2176455-9

Heilind Number:AMP1-2176455-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176455-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R49 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176455-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.49 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176455-9

Detailed Description

Achieve precise resistance levels with this CPF 0402 thin film resistor, featuring a resistance of 6.49 Ω with a tolerance of 0.1%. Designed for high precision applications, it offers a low temperature coefficient of 25ppm and a power rating of .063 W. With a compact 0402 size and surface mount termination, it is ideal for space-constrained PCB designs. Operating at a rated voltage of 25 V, it ensures reliable performance in demanding environments. Trust in its quality construction and dependability for your electronic projects.