1-2176457-8

Heilind Number:AMP1-2176457-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176457-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R5 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176457-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176457-8

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 thin film resistor. With a resistance of 1.5 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for a power of .125 W and a voltage of 150 V, this surface mount resistor is reliable and efficient. Measuring 3.05 x 1.55 x .55 mm, it's compact and easy to integrate into your designs. RoHS compliant and designed for optimal performance, it's the perfect choice for your resistor needs.