1-2176458-3

Heilind Number:AMP1-2176458-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176458-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R33 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176458-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176458-3

Detailed Description

Enhance the precision of your electronic circuitry with this CPF 1206 thin film resistor. Featuring a resistance of 1.33 Ω with a tolerance of 0.1%, this component ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Its compact 1206 size and surface mount design make it easy to integrate onto your PCB. RoHS compliant and manufactured to the highest quality standards, it is the perfect choice for achieving optimal performance in your designs.