1-2176458-7

Heilind Number:AMP1-2176458-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176458-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R47 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176458-7
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.47 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176458-7

Detailed Description

Enhance your circuit performance with this precision resistor, featuring a thin film element for optimal conductivity. With a resistance of 1.47 Ω and tolerance of .1%, it guarantees accurate and stable operation. Rated for a power of .125 W and a voltage of 150 V, it's reliable for various applications. Measuring at 3.05 x 1.55 x .55 mm, it's compact and easy to integrate with its surface mount design. Perfect for demanding electronic projects, this resistor ensures quality and efficiency in your assemblies.