MS3452W28-16SX

Heilind Number:AMP1-2176458-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W28-16SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W28-16SX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176458-8

Detailed Description

Enhance circuit precision with this CPF 1206 thin film resistor, boasting a low 1.5 Ω resistance and .1% tolerance for accurate performance. With a power rating of .125 W and a maximum voltage of 150 V, it is suitable for a wide range of applications. Measuring just 3.05 x 1.55 x .55 mm, it is compact and easy to integrate into surface mount configurations. RoHS compliant and featuring solder terminations, this resistor is both environmentally friendly and easy to install. Trust in its 25ppm stability and 1K RL for dependable operation in your electronic designs.