| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2180324-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2180324-7 |
1-2180324-7
Specifications
Detailed Description
Enhance high-speed data transmission capabilities with the zSFP+ Stacked 2x4 Receptacle Assembly. This through-hole, press-fit connector features 160 positions arranged in a 2x4 port matrix configuration, accommodating up to 8 ports for efficient connectivity. Operating at a swift 32 Gb/s data rate, it ensures rapid and reliable performance in demanding applications. With a durable construction and an operating temperature range of -55 to 105°C (-67 to 221°F), this assembly is designed for robust functionality. Ideal for use in SFP/SFP+/zSFP+ applications, it offers a seamless integration solution as a cage assembly with an integrated connector. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on quality. Elevate your connectivity infrastructure with this essential component.

