1-2180324-9

Heilind Number:AMP1-2180324-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2180324-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2180324-9
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:8
Number of Positions:160
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2180324-9

Detailed Description

Enhance your high-speed connectivity with our zSFP+ Stacked 2x4 Receptacle Assembly, featuring a robust Through Hole - Press-Fit termination method for secure installation. With a .8mm (.032 in) pitch and 160 positions across 8 ports, this assembly supports data rates of up to 32 Gb/s, ensuring efficient transmission. Operating seamlessly in a temperature range of -55 to 105°C (-67 to 221°F), it offers reliability in diverse environments. Perfect for PCB mounting, this SFP/SFP+/zSFP+ compatible product, classified as a Cage Assembly with Integrated Connector, guarantees premium performance. Rest assured, it complies with RoHS standards, making it a sustainable choice for your high-speed connectivity needs. Elevate your connectivity solutions with this essential component.