| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198318-9 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198318-9 |
1-2198318-9
Specifications
Detailed Description
Enhance your high-speed data transmission capabilities with our zSFP+ Stacked 2x1 Receptacle Assembly. Featuring Through Hole - Press-Fit termination for secure connections, this assembly boasts a pitch of .8mm (.032in) and accommodates 2 ports with 40 positions each, ideal for demanding networking environments. With a blazing data rate of 32Gb/s and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh conditions. Designed for seamless PCB mounting, this Cage Assembly with Integrated Connector is a must-have for achieving optimal connectivity in your setup. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainability. Elevate your connectivity solutions with this high-speed marvel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

