| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198325-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198325-7 |
1-2198325-7
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY. Featuring a Through Hole - Press-Fit termination method and a .8 mm pitch, this assembly is designed for optimal performance. With four ports and 80 positions, it offers versatility in data transmission. Operating at 32 Gb/s and with a port matrix configuration of 2 x 2, it ensures efficient signal transfer. Built for durability, it can withstand temperatures ranging from -55 to 105 °C (-67 to 221 °F). Designed for Through Hole - Press-Fit PCB mounting, this Cage Assembly with Integrated Connector is a reliable solution for high-speed connectivity needs. RoHS compliant.

