1-2198325-8

Heilind Number:AMP1-2198325-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2198325-8
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2198325-8
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2198325-8

Detailed Description

Enhance your high-speed connectivity with this zSFP+ Stacked 2x2 Receptacle Assembly, boasting a cutting-edge design that ensures seamless data transmission. Featuring through-hole press-fit termination and a compact pitch of .8mm (.032in), this assembly is ideal for demanding applications where reliability is paramount. With four ports and 80 positions, it offers versatile connectivity options. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F), it is a robust solution for industrial environments. This product, fully compliant with RoHS regulations, is a testament to our commitment to sustainability. Elevate your networking infrastructure with this SFP/SFP+/zSFP+ Cage Assembly with Integrated Connector, a pinnacle of performance and innovation.