| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198339-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198339-7 |
1-2198339-7
Specifications
Detailed Description
Enhance your network connectivity with the zSFP+ Stacked 2x6 Receptacle Assembly. This high-performance component features Through Hole - Press-Fit termination for secure installation. With a compact pitch of .8mm (.032 in) and 12 ports, it offers seamless integration into your system. Delivering data rates of up to 32 Gb/s, this assembly is designed for high-speed applications. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures reliability in diverse environments. Perfect for SFP/SFP+/zSFP+ setups, this Cage Assembly with Integrated Connector is a vital component for your networking needs. Rest assured of its quality, as it complies with RoHS standards. Elevate your connectivity solutions with this essential product.

