| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198339-9 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198339-9 |
1-2198339-9
Specifications
Detailed Description
Enhance your network connectivity with our zSFP+ Stacked 2x6 Receptacle Assembly, designed for high-speed data transmission at 32 Gb/s. Featuring 12 ports and 240 positions, this Through Hole - Press-Fit termination method ensures secure and reliable PCB mounting. With a pitch of .8 mm (.032 in) and an operating temperature range of -55 to 105°C (-67 to 221°F), this assembly is ideal for demanding environments. The compact 2x6 port matrix configuration offers efficient space utilization, making it perfect for high-speed applications. RoHS compliant and part of our SFP/SFP+/zSFP+ supplier product line, this Cage Assembly with Integrated Connector guarantees quality and performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

