| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198346-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198346-7 |
1-2198346-7
Specifications
Detailed Description
Introducing the zSFP+ Stacked 2x8 Receptacle Assembly, a high-performance solution for demanding connectivity needs. This Through Hole - Press-Fit termination method ensures secure and reliable connections, with a pitch of .8mm (.032in) for precise integration. With 12 ports and 320 positions, this assembly offers ample connectivity options for your applications. Operating at a blazing 32Gb/s data rate, it's perfect for high-speed data transmission. The 2x6 port matrix configuration further enhances its versatility. Designed for durability, it can withstand temperatures ranging from -55 to 105°C (-67 to 221°F). Whether for industrial or commercial use, this SFP/SFP+/zSFP+ compatible product is a top choice for high-speed cage and connector assemblies. Rest assured, it meets RoHS compliance standards, making it a sustainable and environmentally friendly option. Elevate your connectivity game with this innovative solution.

