1-2198346-8

Heilind Number:AMP1-2198346-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2198346-8
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2198346-8
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:12
Number of Positions:320
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2198346-8

Detailed Description

Elevate your high-speed connectivity with our zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY. Featuring Through Hole - Press-Fit termination method and a compact pitch of .8mm, this assembly boasts 12 ports and 320 positions, perfect for demanding applications. With a blazing data rate of 32 Gb/s and an operating temperature range of -55 to 105°C, it ensures reliable performance in challenging environments. Designed for Through Hole - Press-Fit PCB mounting, this Cage Assembly with Integrated Connector is a must-have for high-speed IO setups, meeting RoHS compliance for sustainability. Upgrade your connectivity solutions with this cutting-edge component.