| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2198346-9 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1-2198346-9 |
1-2198346-9
Specifications
Detailed Description
Enhance your high-speed data transmission systems with our zSFP+ Stacked 2x8 Receptacle Assembly. Featuring Through Hole - Press-Fit termination for secure connectivity, this assembly boasts a pitch of .8mm (.032 in) and accommodates 16 ports with a total of 320 positions. With a blazing data rate of 32 Gb/s, it's ideal for demanding applications. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), and designed for Through Hole - Press-Fit PCB mounting, this assembly is a reliable solution for your connectivity needs. Compliant with RoHS standards, it ensures environmentally friendly practices. Suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly with Integrated Connector is a crucial component in your high-speed network infrastructure. Elevate your connectivity game with this high-performance assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

