1-2199119-5

Heilind Number:AMP1-2199119-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2199119-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.2 0.5PITCH 3.2H KEY M 15U'' AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2199119-5
Series:M.2 NGFF
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:67
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8.7 ;8.7 mm
Overall Length:.862
Body Orientation:Right Angle
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:M
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.126 in, 3.2 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:1-2199119-5
SKU:AMP1-2199119-5

Detailed Description

Introducing the M.2 0.5PITCH 3.2H KEY M 15U'' AU connector, designed for high-performance applications. This female connector, part of the M.2 NGFF series, features a keying of M for secure mating. With a total of 67 gold-plated contacts, it ensures reliable power transmission. The surface-mount termination method and board-mount orientation make it easy to integrate into circuitry. Constructed with high-temperature thermoplastic housing in a sleek black color, it offers durability in diverse environments. Operating within a wide temperature range of -40 to 80°C, it is suitable for various industrial settings. Compliant with RoHS regulations, this connector guarantees environmental responsibility. Perfect for board-to-board connections in power circuit applications, it boasts superior performance and longevity.