| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-0 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .25 in |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .343 in, 8.7 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 1-2199230-0 |
| SKU: | AMP1-2199230-0 |
1-2199230-0
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-quality M.2 NGFF board-to-board connector. Featuring a compact .5mm pitch and Right Angle mount orientation, it is perfect for surface mounting on PCBs. The 67-position socket, with Gold Flash plating, ensures reliable power transmission with a current rating of .5A. Its black housing, made of high-temperature thermoplastic, offers durability in a wide operating temperature range. With polarized mating alignment and PCB retention, this connector guarantees secure and efficient performance in your applications. RoHS compliant and designed for reflow soldering, it meets industry standards for environmental responsibility and assembly convenience. Perfect for power and data transfer, this PCB mount receptacle is essential for Mezzanine and Board Stacking configurations in various electronic devices.

