| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-1 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .25 in |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .343 in, 8.7 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 1-2199230-1 |
| SKU: | AMP1-2199230-1 |
1-2199230-1
Specifications
Detailed Description
Elevate your PCB connections with our M.2 NGFF Board to Board PCB Connector. Featuring a compact design with a .5mm pitch and 67 positions, this connector is ideal for high-density applications. With a right-angle mount orientation and surface mount termination method, it offers easy installation on your board. The gold flash contact plating ensures reliable power transmission, while the high-temperature thermoplastic housing guarantees durability. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Whether for power or data applications, this connector is a dependable choice for your projects.

