| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-2 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .25 in |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .343 in, 8.7 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 1-2199230-2 |
| SKU: | AMP1-2199230-2 |
1-2199230-2
Specifications
Detailed Description
Elevate your PCB connectivity with our M.2 NGFF Board to Board Connector. Featuring a .5mm pitch and 67 positions, this high-performance connector ensures secure and reliable power transmission. With gold flash plating on the contact mating area, it offers enhanced durability and conductivity. The right-angle mount orientation, along with locating posts for PCB alignment, simplifies installation. Operating seamlessly in temperatures ranging from -40 to 176°F, it is a versatile solution for various circuit applications. Crafted with a high-temperature thermoplastic housing in sleek black, it not only delivers on functionality but also adds a touch of sophistication to your design. Reflow solder capable and RoHS compliant, this connector is designed for the future, meeting the highest standards of quality and environmental responsibility. Upgrade your connectivity game with this essential component for modern electronics.

