| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-3 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | M |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 1-2199230-3 |
| SKU: | AMP1-2199230-3 |
1-2199230-3
| Heilind Number: | AMP1-2199230-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2199230-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our M.2 NGFF connector, designed for high-performance board-to-board PCB connections. With a pitch of .5mm and keying of M, this connector offers reliable power transmission with a contact amperage of .5A and a voltage rating of 50V AC. Its surface mount termination method and gold flash contact plating ensure secure and durable connections, suitable for a wide range of applications. The housing, made of high temperature thermoplastic in a sleek black finish, is both durable and visually appealing. Operating temperature ranges from -40 to 80°C, making it suitable for various environments. This connector, with 67 positions arranged in a right-angle mount orientation, is tape & reel packaged for ease of handling. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Upgrade your PCB connections with the M.2 NGFF connector, delivering both performance and reliability.

