| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-4 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | M |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 1-2199230-4 |
| SKU: | AMP1-2199230-4 |
1-2199230-4
| Heilind Number: | AMP1-2199230-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2199230-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M.2 NGFF Board-to-Board PCB Connector, designed for high-speed data and power applications. With a compact .5mm pitch, this connector features 67 gold-plated contacts for reliable signal transmission. The surface-mount design and right-angle mount orientation make it easy to integrate into your PCB assembly. Its durable high-temperature thermoplastic housing, along with a 4.2mm connector height, ensures robust performance in a wide operating temperature range. Ideal for power and data connectivity in various electronic devices, this connector is a versatile solution for your design needs. RoHS compliance guarantees its environmental friendliness, making it a sustainable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2026 | PCN-25-247235 - Location Change. The listed part numbers will be transferred from Tyco Electronics AMP Qingdao to Outside Vendor. All the parts will be checked with TE quality standard before shipment. An internal release based on TE Connectivity specifications will be executed parallel to compare the performance. | Download | |||
| 07/09/2025 | PCN-25-250153-C - PCN cancellation PCN-25-247235. Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15 | Download | |||

