| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199230-6 |
| Series: | M.2 NGFF |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 67 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.7 ;8.7 mm |
| Overall Length: | .862 |
| Body Orientation: | Right Angle |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | M |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 1-2199230-6 |
| SKU: | AMP1-2199230-6 |
1-2199230-6
Specifications
Detailed Description
Introducing the M.2 NGFF Female Connector, a high-performance board-to-board PCB connector designed for power applications. With a compact form factor and right-angle body orientation, this connector is ideal for space-constrained setups. Featuring 67 gold-plated contacts in a 0.5mm pitch, it ensures reliable signal transmission even in demanding environments. Crafted from high-temperature thermoplastic with a housing color of black, it offers durability and versatility. Operating within a wide temperature range of -40 to 80°C (-40 to 176°F), this connector is suitable for various industrial settings. Compliant with RoHS regulations, it guarantees environmental sustainability. Perfect for use in data and devices, this connector, with its gold flash PCB contact termination and tin plating, guarantees optimal performance and longevity in your applications. Packaged in tape and reel for convenience, it is a must-have component for your connectivity needs. Elevate your PCB designs with the M.2 NGFF Female Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2026 | PCN-25-247235 - Location Change. The listed part numbers will be transferred from Tyco Electronics AMP Qingdao to Outside Vendor. All the parts will be checked with TE quality standard before shipment. An internal release based on TE Connectivity specifications will be executed parallel to compare the performance. | Download | |||
| 07/09/2025 | PCN-25-250153-C - PCN cancellation PCN-25-247235. Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15 | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 08/01/2019 | E-19-000415 - Product Improvement. Change the raw material of housing. | Download | |||
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||

