| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199298-8 |
| Housing Material: | PBT GF30 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | .3 in, 7.62 mm |
| Row Width: | 7.62 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 056 |
| Profile: | Low |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 60 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7243 |
| Height Above PC Board: | .2 in, 5.1 mm |
| Connector Length: | 1.2 in |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | 3 in |
| Body Color: | Black |
| Sleeve Material: | Brass/Copper |
| Sleeve Plating: | Tin/Lead |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2199298-8 |
| SKU: | AMP1-2199298-8 |
1-2199298-8
Specifications
Detailed Description
This DIP socket features a durable housing made of PBT GF30, meeting UL 94V-0 standards for flame resistance. With 24 contacts arranged in 2 rows, it offers reliable connectivity for various circuit applications. The contacts, made of phosphor bronze with tin plating, ensure efficient signal transmission. Designed for board mount installation with a 2.54mm pitch, it allows for easy integration onto printed circuit boards. Operating at temperatures up to 105°C, it is suitable for use in diverse environmental conditions. The low-profile design and vertical mount angle optimize space efficiency, while its polarization feature ensures proper mating alignment. Each package contains 20 sockets, compliant with RoHS regulations for environmental sustainability. Stamped and formed contact fabrication, along with high-quality materials, guarantee long-term performance and durability. Perfect for electronic assemblies requiring secure and efficient socket connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| TE Connectivity 5104338-1 | A/L LOW PRO HDR 10P VERT HT | ![]() |


