1-2199300-2

Heilind Number:AMP1-2199300-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2199300-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

32P,DIP SKT,600 CL,OTC,PB FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2199300-2
Housing Material:Polyester
Number of Contacts:32
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Socket Type:DIP
Mount Angle:Vertical
Row Spacing:15.24 mm, .6 in
Row Width:15.24 mm
Contact Amperage:1 A
Number of Positions:32
Contact Resistance:20 mΩ
Termination Type:Through Hole
Insulation Resistance:1000 MΩ
Profile:Standard
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:60 µin
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Connector Product Type:Socket
Body Color:Black
Sleeve Material:Brass/Copper
Sleeve Plating:Tin/Lead
Contact Type:Stamped & Formed
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-2199300-2
SKU:AMP1-2199300-2

Detailed Description

Introducing a versatile DIP socket with 32 contacts, this component offers reliable board-to-board connectivity in electronic assemblies. Designed for ease of installation with through-hole termination, it boasts UL 94V-0 housing material for enhanced safety. With phosphor bronze contacts plated in tin for optimal conductivity, it ensures secure and durable connections. The vertical mount type and 2.54mm pitch make it suitable for various applications, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. RoHS compliant and featuring polarization for accurate mating alignment, this socket is essential for signal circuitry in data and devices.