| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2201197-0 |
| Amperage: | .3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .015 in, 4 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | .3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | G72 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 4 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | .38 in, .98 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L899 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Vacuum Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .038 in, .98 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.968 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2201197-0 |
| SKU: | AMP1-2201197-0 |
1-2201197-0
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board to Board Mezzanine Connector. Designed for seamless signal transmission, this connector features a low-profile housing in sleek black, with a straight body orientation for easy installation. With a pitch of .4mm and gold-plated contacts, it ensures reliable conductivity at 30V AC. Measuring .38 inches in height and stackable for added versatility, it's ideal for applications requiring precision and durability. RoHS compliant and featuring UL 94V-0 rated LCP housing, it meets stringent quality and safety standards. Suitable for automated assembly with its Tape & Reel packaging, this connector is a must-have for your electronic projects.

