| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2204420-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 558 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 6P/Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2204420-1 |
| SKU: | AMP1-2204420-1 |
1-2204420-1
| Heilind Number: | AMP1-2204420-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2204420-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our MULTI-BEAM HD Vertical Receptacle. Designed for high-density applications, this connector features five rows of contacts, including 15 signal, three power, and three ground positions on each side. Its durable high-temperature thermoplastic housing ensures reliable performance in demanding environments. With a 5mm pitch and through-hole press-fit termination, it offers secure PCB mounting. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating at temperatures ranging from -40 to 125°C, it is suitable for a wide range of applications. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Ideal for power and signal transmission in various industries, this connector assembly is a versatile solution for your connectivity needs.

