| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2204749-8 |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | H87 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K844 |
| Wire Size: | 20 - 24 AWG |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | 1.3 - 1.9 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Contact Orientation: | Horizontal |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 1-2204749-8 |
| SKU: | AMP1-2204749-8 |
1-2204749-8
Specifications
Detailed Description
Achieve secure power connectivity with this ELCON MICRO Contact Receptacle. Designed for crimping onto 20-24 AWG wires, this contact ensures reliable transmission in various applications. With a 3mm pitch and a voltage rating of 600V AC/DC, it is suitable for power-intensive setups. The copper alloy construction with tin plating guarantees both conductivity and corrosion resistance. Featuring a locking lance for contact retention, it offers added stability. RoHS compliant and sealable, this contact meets environmental and quality standards. Perfect for cable-to-board connections, it is an essential component in power connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204748-8 | ![]() |


