| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2208021-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 22 |
| GPL: | N58 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 14.38 mm, .566 in |
| Width: | 20.2 mm, .79 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-2208021-1 |
| SKU: | AMP1-2208021-1 |
1-2208021-1
Specifications
Detailed Description
Introducing the Generation Y Connector System, designed for seamless wire-to-wire connections in automotive applications. This housing, compatible with female terminals, boasts a dual-row layout with 22 positions, ideal for signal transmission. With a 2.54mm pitch and .1-inch row spacing, it ensures precise and secure connections. The black PA GF body material, coupled with integrated polarization and terminal position assurance, guarantees reliable performance. Measuring at 1.22 inches in length and featuring a 180° cable exit angle, it offers versatility in installation. RoHS compliant and lead-free solder processes, this connector is a sustainable and efficient choice for automotive circuitry.


