| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2208165-2 |
| Color: | Natural |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .071 in, 1.8 mm |
| Package Quantity: | 195 |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X610 |
| Number of Signal Positions: | 20 |
| Tab Width: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.6 mm, .417 in |
| PCB Mount Alignment: | Without |
| Length: | 1.02 in, 26 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Reel |
| Hybrid Header: | No |
| Profile Height From PCB: | .354 in, 9 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2208165-2 |
| SKU: | AMP1-2208165-2 |
1-2208165-2
Specifications
Detailed Description
Enhance your automotive connectivity with this Nano MQS connector, designed for seamless signal transmission in your vehicle. Featuring a natural finish, this through-hole solder connector offers reliable performance with 20 rows and 1.8mm pitch. UL 94V-0 compliant, it ensures safety and durability in any application. With a horizontal/90° mount orientation and 1.6mm PCB thickness, installation is easy and secure. Its tin plating and RoHS compliance guarantee high-quality, environmentally friendly operation. Elevate your automotive electronic systems with this essential component, perfect for a range of signal circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2021 | P-20-020196 - Manufacturing location addition. we hereby inform you about a duplicate of processes change. This duplication process base on TE EMEA capacity constrain ,TE China (Suzhou) will localized these PNs to support China and NA market increasing demand | Download | |||

