| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2208636-1 |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .07 in, 1.8 mm |
| Package Quantity: | 445 |
| Number of Positions: | 6 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X610 |
| Number of Signal Positions: | 6 |
| Tab Width: | .019 in, .5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 23.15 mm, .911 in |
| PCB Mount Alignment: | With |
| Length: | 13.4 mm, .527 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .015 in, .4 mm |
| Packaging Type: | Tape |
| Hybrid Header: | No |
| Profile Height From PCB: | .366 in, 9.3 mm |
| Part Aliases: | 1-2208636-1 |
| SKU: | AMP1-2208636-1 |
1-2208636-1
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this black Nano MQS connector. Featuring two rows and six positions, it ensures efficient data transmission. The through-hole solder termination method offers secure attachment, while the 1.8 mm pitch accommodates precise PCB mounting. With a horizontal orientation and tin plating, it guarantees reliable performance. Its compact design, measuring just 13.4 mm in length, makes it suitable for space-constrained installations. RoHS compliant and with a lead-free solder process, it meets environmental standards. Packaged in tape for convenience, this connector is essential for automotive wiring systems.

