| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213614-2 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213614-2 |
| SKU: | AMP1-2213614-2 |
1-2213614-2
Specifications
Detailed Description
Enhance power connectivity with this Hermaphroditic Blade & Receptacle, featuring a 4-position, latchable design in sleek black housing. Crafted from UL 94V-0 compliant Liquid Crystal Polymer, it ensures reliable performance in industrial settings. With gold-plated contacts and a 6A amperage rating, it guarantees efficient power transfer. Ideal for board-to-board applications, this connector, part of the L833 series, offers right-angle PCB mounting. RoHS compliant and packaged in pocket tape on reel, it's ready for seamless integration into your systems. Elevate your connectivity solutions with this high-quality PCB connector.

