| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213616-1 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Co-Planar |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213616-1 |
| SKU: | AMP1-2213616-1 |
1-2213616-1
Specifications
Detailed Description
Enhance your electronic connections with our Hermaphroditic Blade & Receptacle, featuring two gold-plated posts for optimal conductivity. With a durable Liquid Crystal Polymer housing in sleek black, this surface-mount connector offers reliable performance in industrial settings. Meeting UL 94V-0 flammability standards, it ensures safety alongside its high amperage capacity of 6 A. Perfect for power applications, this board-to-board connector boasts a compact 4mm pitch and horizontal mount orientation. Packaged in convenient pocket tape on reel, it's easy to integrate into your assembly process. Trust in its quality construction for seamless PCB connections in your projects.

