| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213616-3 |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Co-Planar |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Part Aliases: | 1-2213616-3 |
| SKU: | AMP1-2213616-3 |
1-2213616-3
Specifications
Detailed Description
Enhance your power circuit connections with this high-performance Hermaphroditic Blade & Receptacle Connector. Featuring six gold-plated contacts in a black Liquid Crystal Polymer housing, this surface-mount component ensures reliable signal transmission. With a 4mm pitch and horizontal mount orientation, it offers seamless integration in your board-to-board configuration. Ideal for industrial applications, this connector guarantees durability and efficiency. RoHS compliant and packaged in pocket tape on a reel, it meets the highest quality standards for your project needs. Elevate your connectivity with the L833 model.

