| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213617-3 |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector System: | Board to Board |
| Board to Board Configuration: | Co-Planar |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213617-3 |
| SKU: | AMP1-2213617-3 |
1-2213617-3
Specifications
Detailed Description
Enhance your electronic connections with this Hermaphroditic Blade and Receptacle Connector, featuring a secure latch mechanism for reliable mating. Crafted with durable Liquid Crystal Polymer housing in sleek black, it ensures robust performance in industrial settings. With a 4mm pitch and 6A contact amperage, it is ideal for power circuit applications. Gold plating on the contact mating area guarantees efficient conductivity, while its surface mount termination method and pocket tape on reel packaging streamline installation. Perfect for board-to-board configurations, this PCB mount connector, with co-planar alignment and matte finish, offers seamless integration in your electronic assemblies. Rest assured of its quality and environmental compliance with RoHS standards. Elevate your connectivity solutions with this high-performance connector.

