| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213752-4 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 5 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213752-4 |
| SKU: | AMP1-2213752-4 |
1-2213752-4
| Heilind Number: | AMP1-2213752-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213752-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this high-performance Vertical Rectangular Connector. Designed for vertical board-to-board configurations, this connector features a durable housing made of UL 94V-0 rated LCP GF30 material in sleek black. With a pitch of 6.35mm, it offers secure Through Hole - Solder termination for reliable performance. Each connector boasts 5 positions, suitable for power applications, with a voltage rating of 600V AC and a contact amperage of 12A. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets industrial standards for lead-free solder processes. The Pre-Tin plating ensures efficient contact mating on Printed Circuit Boards. RoHS compliant and tested for GWT 750°C glow wire, this connector guarantees safety and quality in every use. Packaged in convenient tubes, it's an essential component for power systems. Elevate your connectivity solutions with this top-of-the-line Vertical Rectangular Connector.

