| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213753-4 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 5 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213753-4 |
| SKU: | AMP1-2213753-4 |
1-2213753-4
| Heilind Number: | AMP1-2213753-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213753-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this high-performance vertical rectangular connector. Designed for robust industrial applications, it features a durable housing made of LCP GF30 (Liquid Crystal Polymer) in sleek black. With a contact amperage of 12 A and a voltage rating of 600 V AC, it ensures reliable power transmission. The termination method, through-hole soldering, guarantees secure and stable connections to printed circuit boards. With five positions for power contact, it offers ample versatility. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it withstands harsh environmental conditions. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Ideal for wire-to-board configurations, this connector is a vital component in power distribution systems.

