| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213756-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K84 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K999 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213756-1 |
| SKU: | AMP1-2213756-1 |
1-2213756-1
| Heilind Number: | AMP1-2213756-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213756-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our Universal MATE-N-LOK connector, featuring a durable LCP GF30 housing in sleek black. Designed for vertical mounting on printed circuit boards, this connector boasts a high voltage rating of 600 V AC and can handle a contact amperage of 12 A. With two rows of six positions each, it offers reliable performance in industrial settings, meeting UL 94V-0 flammability standards. The 6.35 mm pitch and pre-tinned contact termination ensure easy soldering, while its operating temperature range of -40 to 105°C guarantees suitability for diverse environments. RoHS compliant and ECCN classified as EAR99, this connector is ideal for wire-to-board applications, providing a secure and efficient power link.

