| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213756-3 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213756-3 |
| SKU: | AMP1-2213756-3 |
1-2213756-3
| Heilind Number: | AMP1-2213756-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213756-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this versatile vertical rectangular connector, featuring a robust LCP GF30 housing in sleek black. Engineered for through-hole soldering, it offers 12 positions with a 6.35mm pitch for secure and efficient PCB integration. With a high voltage rating of 600V AC and a contact amperage of 12A, it ensures reliable performance in industrial settings. Meeting UL 94V-0 flammability standards and boasting a wide operating temperature range from -40 to 105°C, this connector guarantees safety and durability. RoHS compliant and designed for lead-free solder processes, it aligns with environmental standards. Perfect for wire-to-board configurations, it enables seamless power transmission in various applications.

