1-2213764-3

Heilind Number:AMP1-2213764-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2213764-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A FIX RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213764-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213764-3

Detailed Description

Enhance your control panel with the AV19 SPM 5A FIX RING LED Green 12V push button switch, featuring a sleek silver contact plating for efficient performance. Designed for vertical mounting, this SPST configuration offers ease of use with a round actuator for seamless operation. Illuminate your workspace with the vibrant green LED, perfect for indicating power status. With a rated voltage of 250 VAC and RoHS compliance, this switch is not only reliable but also environmentally friendly. Upgrade your switch setup with this high-quality component, ideal for a variety of applications.