| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213772-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213772-4 |
1-2213772-4
| Heilind Number: | AMP1-2213772-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213772-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV22 SPM 0.4VA push button switch, featuring a vibrant green LED ring for enhanced visibility. Designed for effortless operation, this switch offers a smooth round actuator and SPST contact configuration. With a rated voltage of 250 VAC and RoHS compliance, it ensures reliable performance while meeting environmental standards. Perfect for a range of applications, this switch is a versatile and durable choice for your panel.

