1-2213772-5

Heilind Number:AMP1-2213772-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2213772-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213772-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213772-5

Detailed Description

Enhance your control panel with the AV22 SPM Push Button Switch, featuring a sleek green LED ring for easy visibility. With a 5A rating and a vertical mount angle, this switch is both durable and functional. The silver contact plating ensures reliable performance, while the SPST configuration and round actuator offer easy operation. Designed for Off-(On) and On-(Off) switch operation, it provides versatility for various applications. With a rated voltage of 250 VAC and RoHS compliance, this switch guarantees safety and environmental responsibility. Upgrade your setup with this high-quality push button switch.