| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213772-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213772-7 |
1-2213772-7
Specifications
Detailed Description
Enhance your panel with the AV22 SPM 5A Move Ring LED Push Button Switch in striking blue. Designed for effortless operation, this SPST switch features a round actuator for seamless On and Off functionality. With a high-rated voltage of 250 VAC and RoHS compliance, it offers durability and environmental responsibility. The silver-plated contacts ensure reliable performance, while the vertical mount angle and illuminated ring add a stylish touch to any application. Elevate your control setup with this sleek and functional push button switch.

