1-2213772-9

Heilind Number:AMP1-2213772-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2213772-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 5A MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213772-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213772-9

Detailed Description

Elevate your control panel with our AV22 SPM 5A MOVE RING LED push button switch in striking blue. Designed for seamless integration, this switch features vertical mount orientation and silver contact plating for optimal performance. The illuminated round actuator, with a 24V LED ring, adds a touch of modern sophistication while offering clear indication of operation. With a SPST contact configuration and Off-(On), On-(Off) switch operation, it provides reliable functionality for various applications. Rated for 250VAC, it meets stringent quality standards and is RoHS compliant, ensuring environmentally friendly operation. Upgrade your setup with this high-quality push button switch.